Werma EvoSIGNAL Maxi Series Yellow Beacon 230V ac Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 197-4234
- Distrelec Article No.:
- 301-50-037
- Mfr. Part No.:
- 262.320.60
- Manufacturer:
- Werma
Subtotal (1 unit)*
€369.31
(exc. VAT)
€454.25
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €369.31 |
*price indicative
- RS Stock No.:
- 197-4234
- Distrelec Article No.:
- 301-50-037
- Mfr. Part No.:
- 262.320.60
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 165mA | |
| Mount Type | Base | |
| Current Type | AC | |
| Base Diameter | 120mm | |
| Terminal Type | Push-in Terminal | |
| Housing Colour | Grey | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -30°C | |
| Series | EvoSIGNAL Maxi | |
| Maximum Operating Temperature | 60°C | |
| Height | 173mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CCC, CE, cULus | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 165mA | ||
Mount Type Base | ||
Current Type AC | ||
Base Diameter 120mm | ||
Terminal Type Push-in Terminal | ||
Housing Colour Grey | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -30°C | ||
Series EvoSIGNAL Maxi | ||
Maximum Operating Temperature 60°C | ||
Height 173mm | ||
IP Rating IP66 | ||
Standards/Approvals CCC, CE, cULus | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Yellow Lens Colour, 1Hz Flash Frequency - EvoSIGNAL Maxi Series - 262.320.60
Draw attention to a potential safety hazard in your work area with this yellow beacon from WERMA. It offers a normal flashing mode and an EVS mode with an irregular light pattern, as well as a combination of the two for versatile signalling. As it's a free-standing unit, you can quickly mount it on a machine panel or flat surface using a WERMA mounting base (197-4242).
Features & Benefits
• Push-in terminals for ease of wiring
• IP66 rating means it's dust-tight and protected against high-pressure water jets
• Long optical service life of at least 50,000 hours for long-lasting performance
Applications
• Laboratories and medical centres
• Automated assembly lines
• Agricultural equipment
• Food and beverage industry
How large is this beacon?
This beacon has compact dimensions of 173 (height) x 120mm (base diameter), so it needs minimal mounting space.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Maxi Series Yellow Beacon 24V Flashing Base IP66
- Werma EvoSIGNAL Maxi Series Yellow Beacon 230V ac Rotating Base IP66
- Werma EvoSIGNAL Maxi Series Yellow Beacon 230V ac Blinking Base IP66
- Werma EvoSIGNAL Maxi Series Red Beacon 230V ac Double Flashing Base IP66
- Werma EvoSIGNAL Maxi Series Blue Beacon 230V ac Flashing LED Bulb, IP66
- Werma EvoSIGNAL Mini Series Yellow Beacon 230V ac Flashing Base IP66
- Werma EvoSIGNAL Midi Series Yellow Beacon 230V ac Flashing Base IP66
- Werma EvoSIGNAL Maxi Series Yellow Beacon 24V Rotating Base IP66
