Clifford & Snell SD40 Series Amber Beacon 28.5V dc Steady Bulkhead Mount, Conduit, Wall, LED Bulb, IP65
- RS Stock No.:
- 197-4581
- Mfr. Part No.:
- SD40/D00/A/12
- Manufacturer:
- Clifford & Snell
Image representative of range
Subtotal (1 unit)*
€67.27
(exc. VAT)
€82.74
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.27 |
*price indicative
- RS Stock No.:
- 197-4581
- Mfr. Part No.:
- SD40/D00/A/12
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Amber | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | LED | |
| Current Consumption | 34mA | |
| Mount Type | Bulkhead Mount, Conduit, Wall | |
| Current Type | DC | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 28.5V dc | |
| Minimum Operating Temperature | -20°C | |
| Series | SD40 | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Amber | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type LED | ||
Current Consumption 34mA | ||
Mount Type Bulkhead Mount, Conduit, Wall | ||
Current Type DC | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 28.5V dc | ||
Minimum Operating Temperature -20°C | ||
Series SD40 | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- GB
Clifford & Snell Beacon, Steady Light Effect, Amber Lens Colour - SD40 Series - SD40/D00/A/12
Choose this amber beacon from Clifford & Snell to signal hazards in your industrial environment. It features high-intensity LEDs bulbs that produce a steady light for indicating ongoing conditions. A wide operating temperature range between -20°C and +70°C means it can withstand use in demanding environments. This beacon's enclosure is made of flame-retardant ABS, so it won't contribute to the spread of flames in the event of a fire.
Features & Benefits
• IP65 rating indicates it's protected against dust and low-pressure water jets
• Stainless steel external fixings are resistant to corrosion for a long-lasting hold
• PC lens is UV-stable to prevent fading and deterioration in direct sunlight
Applications
• Construction sites
• Large trucks
• Oil and gas industry
Does this beacon consume a lot of energy?
No, this beacon has a maximum current consumption of 34mA, so it's an energy-efficient choice.
Related links
- Clifford & Snell SD40 Series Red Beacon 28.5V dc Steady Bulkhead Mount Wall IP65
- Clifford & Snell SD40 Series Green Beacon 28.5V dc Steady Bulkhead Mount Wall IP65
- Clifford & Snell SD40 Series Blue Beacon 28.5V dc Steady Conduit Wall IP65
- Clifford & Snell SD40 Series Clear Beacon 28.5V dc Steady Wall Bulkhead Mount IP65
- Clifford & Snell SD40 Series Opal Beacon 28.5V dc Steady Surface IP65
- Clifford & Snell SD40 Series Amber Beacon 28.5V dc Static Wall IP65
- Clifford & Snell FD40 Series Green Beacon 28.5V dc Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FD40 Series Red Beacon 28.5V dc Flashing Bulkhead Mount Wall IP65
