Clifford & Snell FL40 Series Red Beacon 230V ac Flashing Surface, Xenon Bulb, IP65
- RS Stock No.:
- 197-4607
- Mfr. Part No.:
- FL40/N50/R/RN
- Manufacturer:
- Clifford & Snell
Image representative of range
Subtotal (1 unit)*
€78.31
(exc. VAT)
€96.32
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.31 |
*price indicative
- RS Stock No.:
- 197-4607
- Mfr. Part No.:
- FL40/N50/R/RN
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | Xenon | |
| Current Consumption | 75mA | |
| Mount Type | Surface | |
| Current Type | AC | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -35°C | |
| Series | FL40 | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type Xenon | ||
Current Consumption 75mA | ||
Mount Type Surface | ||
Current Type AC | ||
Housing Colour Red | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -35°C | ||
Series FL40 | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Clifford & Snell Red Xenon Strobe Beacon, 230V AC, Surface Mounting - FL40 Series - FL40/N50/R/RN
Mount this xenon strobe beacon from Clifford & Snell on walls or equipment panels to warn personnel of a fault in your workplace. Its high-intensity red flashing light draws urgent attention to a hazardous situation. The beacon's robust ABS (acrylonitrile butadiene styrene) enclosure is resistant to impact and wear for an extended service life in harsh industrial environments. This material is also flame-retardant for enhanced safety in the event of a fire. Its stainless steel external fixings are corrosion-resistant to withstand humid operating conditions.
Features & Benefits
• Modular design for easy mounting with other beacons
• IP65 (ingress protection) rating means it's dust-tight and protected against low-pressure water jets
• UV-stable polycarbonate (PC) lens won't degrade in sunlight
• Wide operating temperature range of -35°C to +70°C for use in hot and cold environments
Applications
• Fire and safety alarm systems
• Industrial automation
• Warehouses and storage facilities
Is this beacon supplied with a lamp?
Yes, this beacon comes with a xenon tube, so there's no need to install your own bulb.
Do I need to buy a separate mounting box for this beacon?
No, this beacon is supplied with a mounting back box for quick and easy installation.
Related links
- Clifford & Snell FL40 Series Red Beacon 230V ac Flashing Wall IP65
- Clifford & Snell FL40 Series Green Beacon 265V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Blue Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
- Clifford & Snell FL40 Series Opal Beacon 265V ac Flashing Wall Conduit IP65
- Clifford & Snell FL40 Series Clear Beacon 265V ac Flashing Wall Bulkhead Mount IP65
- Clifford & Snell FL40 Series Amber Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
- Clifford & Snell FL40 Series Red Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
- Clifford & Snell FL40 Series Red Beacon 24V dc Flashing Wall Bulkhead Mount IP65
