Clifford & Snell FL40 Series Amber Beacon 265V ac Flashing Bulkhead Mount, Wall, Conduit, Xenon Bulb, IP65
- RS Stock No.:
- 197-4606
- Mfr. Part No.:
- FL40/N50/A/RN
- Manufacturer:
- Clifford & Snell
Image representative of range
Subtotal (1 unit)*
€78.31
(exc. VAT)
€96.32
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.31 |
*price indicative
- RS Stock No.:
- 197-4606
- Mfr. Part No.:
- FL40/N50/A/RN
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | Xenon | |
| Current Type | AC/DC | |
| Current Consumption | 75mA | |
| Mount Type | Bulkhead Mount, Wall, Conduit | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 265V ac | |
| Series | FL40 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type Xenon | ||
Current Type AC/DC | ||
Current Consumption 75mA | ||
Mount Type Bulkhead Mount, Wall, Conduit | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 265V ac | ||
Series FL40 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- GB
Clifford & Snell Amber Visual Flashing Signal, 230V AC, 5J - FL40 Series - FL40/N50/A/RN
This Clifford & Snell signalling device is a xenon strobe light that provides a visual warning. The light is encased in an amber-coloured lens, which alerts personnel to a change in machine operation or a potential hazard. A plastic base secures the light to the wall and houses the circuit board for a compact design that can easily fit into tight spaces. The xenon gas is ignited by an internal circuit to create a high-intensity strobe effect, ensuring it attracts attention to maximise safety in your workspace.
Features & Benefits
• 360° visibility ensures an effective alert to personnel in the surrounding area
• Acrylonitrile butadiene styrene (ABS) plastic enclosure is flame-retardant to maximise fire safety
• IP65 (ingress protection) rating means the alarm is dust-proof and protected against low-pressure water jets
• Wide operating temperature range of -25°C to +55°C for use in harsh environments
Applications
• Transport stations
• Industrial security
• Laboratories
How do you install this device?
To install, simply mount the base of the device onto a flat surface with the two cable entries either at the top or the bottom. Avoid areas subject to high vibration to ensure the device doesn't become dislodged.
Related links
- Clifford & Snell FL40 Series Blue Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
- Clifford & Snell FL40 Series Red Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
- Clifford & Snell FL40 Series Clear Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
- Clifford & Snell FL40 Series Green Beacon 265V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Opal Beacon 265V ac Flashing Wall Conduit IP65
- Clifford & Snell FL40 Series Clear Beacon 265V ac Flashing Wall Bulkhead Mount IP65
- Clifford & Snell FL40 Series Blue Beacon 265V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Clear Beacon 265V dc Flashing Bulkhead Mount Wall IP65
