AUER Signal RDM Series Amber LED Beacon 240V ac Strobe, Steady, Rotating, Pulsed, Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 210-6864
- Mfr. Part No.:
- 850511313RBL
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€188.34
(exc. VAT)
€231.66
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.34 |
*price indicative
- RS Stock No.:
- 210-6864
- Mfr. Part No.:
- 850511313RBL
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Strobe, Steady, Rotating, Pulsed, Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC, DC | |
| Mount Type | Base | |
| Base Diameter | 110mm | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Lamp Included | Yes | |
| Series | RDM | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Type 4, 4X | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Strobe, Steady, Rotating, Pulsed, Flashing | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC, DC | ||
Mount Type Base | ||
Base Diameter 110mm | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Lamp Included Yes | ||
Series RDM | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL Type 4, 4X | ||
- COO (Country of Origin):
- AT
The RDM series amber color LED multifunction beacon has a diameter of 110 mm and the all-rounder multi-functional module can display the functions steady light, strobe light, flashing light, rotating light as well as pulsating light. The functions are adjustable with a four-pole terminal. Seven different modes can be selected externally. With the DIP switch, four additional function groups can be selected, and a total of 28 different modes are available. It has high-lens version, is designed for maximum lateral signal effect. The clarity of the lens makes the individual LED dots stand out, which enhances the signal effect as well as the ribbing on the inside.
The high-performance model of the high lens, you can reduce the luminosity to 50% and 25%
Horizontal standard base included.
Related links
- AUER Signal RDM Series Amber LED Beacon 24V ac/dc Pulsed Strobe Rotating Base IP66
- AUER Signal RDM Series Red LED Beacon 240V ac Strobe Rotating Flashing Wall Tube,
- AUER Signal RDM Series Clear LED Beacon 12V dc Strobe Rotating Flashing Tube Vertical,
- AUER Signal RDM Series Clear LED Beacon 24V ac/dc Strobe Rotating Flashing Wall Tube,
- AUER Signal RDM Series Clear LED Beacon 48V ac/dc Strobe Rotating Flashing Vertical Horizontal,
- AUER Signal RDM Series Amber LED Beacon 240V ac Rotating Pulsed Strobe Wall Tube,
- AUER Signal RDM Series Red LED Beacon 240V ac Strobe Pulsed Steady Base IP66
- AUER Signal RDM Series Blue LED Beacon 48V ac/dc Steady Pulsed Strobe Tube Wall,
