AUER Signal RDMHP Series Amber LED Beacon 240V ac Flashing, Pulsed, Rotating, Steady, Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 210-6868
- Mfr. Part No.:
- 850521313RBL
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€285.85
(exc. VAT)
€351.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.85 |
*price indicative
- RS Stock No.:
- 210-6868
- Mfr. Part No.:
- 850521313RBL
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Flashing, Pulsed, Rotating, Steady, Strobe | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Base Diameter | 110mm | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | RDMHP | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Type 4/4X/13 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Flashing, Pulsed, Rotating, Steady, Strobe | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC/DC | ||
Base Diameter 110mm | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series RDMHP | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL Type 4/4X/13 | ||
- COO (Country of Origin):
- AT
The RDM series amber color LED multifunction beacon has a diameter of 110 mm and the all-rounder multi-functional module can display the functions steady light, strobe light, flashing light, rotating light as well as pulsating light. The functions are adjustable with a four-pole terminal. Seven different modes can be selected externally. With the DIP switch, four additional function groups can be selected, and a total of 28 different modes are available. It has high-lens version, is designed for maximum lateral signal effect. The clarity of the lens makes the individual LED dots stand out, which enhances the signal effect as well as the ribbing on the inside.
The high-performance model of the high lens, you can reduce the luminosity to 50% and 25%
Horizontal standard base included.
Related links
- AUER Signal RDMHP Series Red LED Beacon 240V ac Flashing Rotating Strobe Base IP66
- AUER Signal RDMHP Series Amber LED Beacon 12V dc Flashing Rotating Strobe Tube Horizontal,
- AUER Signal RDMHP Series Blue LED Beacon 240V ac Flashing Rotating Strobe Horizontal Vertical,
- AUER Signal RDMHP Series Clear LED Beacon 48V ac/dc Steady Flashing Rotating Horizontal
- AUER Signal RDMHP Series Amber LED Beacon 240V ac Rotating Flashing Strobe Wall Horizontal,
- AUER Signal RDMHP Series Yellow LED Beacon 12V dc Pulsed Steady Flashing Horizontal Vertical,
- AUER Signal RDMHP Series Green LED Beacon 12V dc Rotating Strobe Pulsed Horizontal Wall,
- AUER Signal RDMHP Series Green LED Beacon 24V ac/dc Strobe Flashing Rotating Horizontal
