Patlite SF Series Amber LED Beacon 24V dc Base, LED Bulb, IP66
- RS Stock No.:
- 215-4741
- Distrelec Article No.:
- 303-17-652
- Mfr. Part No.:
- SF10-M1KTN-Y
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€204.25
(exc. VAT)
€251.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.25 |
*price indicative
- RS Stock No.:
- 215-4741
- Distrelec Article No.:
- 303-17-652
- Mfr. Part No.:
- SF10-M1KTN-Y
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | LED Beacon | |
| Lens Colour | Amber | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Base | |
| Current Consumption | 320mA, 620mA | |
| Base Diameter | 100mm | |
| Maximum Supply Voltage | 24V dc | |
| Series | SF | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 140mm | |
| IP Rating | IP66 | |
| Standards/Approvals | EN62471, KN61000-6-4, EN61000-3-2, FCC Part15 SubpartB ClassA, KN61000-6-2, EN61000-6-4, UL 508, ICES-003 ClassA, EN61000-6-2, TPTC020/2011, CSA-C22.2 No.14, TPTC004/2011, IEC/EN60947-5-1, EN61000-3-3 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type LED Beacon | ||
Lens Colour Amber | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Base | ||
Current Consumption 320mA, 620mA | ||
Base Diameter 100mm | ||
Maximum Supply Voltage 24V dc | ||
Series SF | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 140mm | ||
IP Rating IP66 | ||
Standards/Approvals EN62471, KN61000-6-4, EN61000-3-2, FCC Part15 SubpartB ClassA, KN61000-6-2, EN61000-6-4, UL 508, ICES-003 ClassA, EN61000-6-2, TPTC020/2011, CSA-C22.2 No.14, TPTC004/2011, IEC/EN60947-5-1, EN61000-3-3 | ||
- COO (Country of Origin):
- ID
The SF series amber colour multi-function beacon of size 100mm has an operating voltage rating of 12-24V dc. It is available with screw less terminal block.
Rotation Flashing Rate (Typ.) 180 rpm[High Speed], 120 rpm[Middle Speed], 60 rpm[Low Speed]
Mounting Direction Indoor: Upright, Inverted, Sideways
Outdoor: Upright
Material (Glove / Body) PC
Flashing Rate(Typ.) Single-flash(60 flashes per minute), Double-
Related links
- Patlite SF Series Amber LED Beacon 24V dc Base IP66
- Patlite SF Series Amber LED Beacon 240V ac Base IP66
- Patlite SL Series Amber LED Beacon 24V dc Flashing Base IP66
- Patlite SF Series Red LED Beacon 24V dc Surface IP66
- Patlite SF Series Amber LED Beacon 240V ac Screw IP66
- Patlite SF Series Amber Beacon-Sounder Combination, IP66 24V dc Base 88 dB @ 1m Buzzer
- Patlite SF Series Red LED Beacon 240V ac Base IP66
- Patlite SF Series Amber Beacon-Sounder Combination, IP66 24V dc Base 86 dB @ 1m Buzzer
