Patlite SK Series Amber LED Beacon 240V ac Base, LED Bulb, IP23
- RS Stock No.:
- 215-4754
- Distrelec Article No.:
- 303-17-687
- Mfr. Part No.:
- SKH-M2T-Y
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€143.76
(exc. VAT)
€176.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.76 |
*price indicative
- RS Stock No.:
- 215-4754
- Distrelec Article No.:
- 303-17-687
- Mfr. Part No.:
- SKH-M2T-Y
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | LED Beacon | |
| Lens Colour | Amber | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC | |
| Current Consumption | 40mA, 70mA | |
| Base Diameter | 100mm | |
| Maximum Supply Voltage | 240V ac | |
| Series | SK | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 141mm | |
| IP Rating | IP23 | |
| Standards/Approvals | KN61000-6-2, EN61000-6-4, CSA-C22.2 No.14, ICES-003 ClassA, TPTC020/2011, IEC/EN60947-5-1, EN61000-6-2, KN61000-6-4, EN62471, EN61000-3-3, EN61000-3-2, FCC Part15 SubpartB ClassA, UL 508, TPTC004/2011 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type LED Beacon | ||
Lens Colour Amber | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC | ||
Current Consumption 40mA, 70mA | ||
Base Diameter 100mm | ||
Maximum Supply Voltage 240V ac | ||
Series SK | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 141mm | ||
IP Rating IP23 | ||
Standards/Approvals KN61000-6-2, EN61000-6-4, CSA-C22.2 No.14, ICES-003 ClassA, TPTC020/2011, IEC/EN60947-5-1, EN61000-6-2, KN61000-6-4, EN62471, EN61000-3-3, EN61000-3-2, FCC Part15 SubpartB ClassA, UL 508, TPTC004/2011 | ||
- COO (Country of Origin):
- ID
The SKH series amber colour rotating beacon of size 100mm and has an operating voltage rating of 100-240V ac. It is available with terminal block
Rotation Flashing Rate (Typ.) 120rpm
Mounting Direction-Indoor : Upright, Inverted & Sideways, Outdoor : Upright
Material (Glove / Body) PC
Related links
- Patlite SK Series Red LED Beacon 240V ac Base IP23
- Patlite SK Series Amber LED Beacon 24V dc Base IP23
- Patlite SK Series Amber LED Beacon 240V ac Base IP23
- Patlite SK Series Blue LED Beacon 250V ac Base IP23
- Patlite SK Series Blue LED Beacon 24V dc Base IP23
- Patlite SK Series Red LED Beacon 24V dc Base IP23
- Patlite SK Series Amber Beacon-Sounder Combination, IP23 240V ac Base 88 dB @ 1m Buzzer
- Patlite SK Series Amber Beacon-Sounder Combination, IP23 24V dc Base 88 dB @ 1m Buzzer
