Patlite SK Series Amber LED Beacon 240V ac Base, LED Bulb, IP23
- RS Stock No.:
- 213-3514
- Distrelec Article No.:
- 303-17-701
- Mfr. Part No.:
- SKS-M2J-Y
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€131.72
(exc. VAT)
€162.02
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €131.72 |
*price indicative
- RS Stock No.:
- 213-3514
- Distrelec Article No.:
- 303-17-701
- Mfr. Part No.:
- SKS-M2J-Y
- Manufacturer:
- Patlite
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | LED Beacon | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 40mA, 70mA | |
| Mount Type | Base | |
| Current Type | AC | |
| Base Diameter | 80mm | |
| Housing Colour | Amber | |
| Maximum Supply Voltage | 240V ac | |
| Lamp Included | Yes | |
| Series | SK | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 121mm | |
| IP Rating | IP23 | |
| Standards/Approvals | CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type LED Beacon | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 40mA, 70mA | ||
Mount Type Base | ||
Current Type AC | ||
Base Diameter 80mm | ||
Housing Colour Amber | ||
Maximum Supply Voltage 240V ac | ||
Lamp Included Yes | ||
Series SK | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 121mm | ||
IP Rating IP23 | ||
Standards/Approvals CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508 | ||
- COO (Country of Origin):
- ID
Related links
- Patlite SK Series Red LED Beacon 240V ac Base IP23
- Patlite SK Series Amber LED Beacon 24V dc Base IP23
- Patlite SK Series Amber LED Beacon 240V ac Base IP23
- Patlite SK Series Red LED Beacon 24V dc Base IP23
- Patlite SF Series Amber LED Beacon 240V ac Base IP66
- Patlite SK Series Blue LED Beacon 250V ac Base IP23
- Patlite SK Series Amber Beacon-Sounder Combination, IP23 240V ac Base 88 dB @ 1m Buzzer
- Patlite SK Series Blue LED Beacon 24V dc Base IP23
