Patlite SL Series Red Flashing Beacon, 12→24 VDC, Base Mount, LED Bulb, IP66
- RS Stock No.:
- 215-4764
- Distrelec Article No.:
- 303-17-736
- Mfr. Part No.:
- SL10-M1KTN-R
- Manufacturer:
- Patlite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-4764
- Distrelec Article No.:
- 303-17-736
- Mfr. Part No.:
- SL10-M1KTN-R
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Supply Voltage | 12→24 VDC | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 0.12A → 0.24A | |
| Base Diameter | 100mm | |
| Series | SL | |
| Height | 140mm | |
| IP Rating | IP66 | |
| Standards Met | UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011 | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Supply Voltage 12→24 VDC | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 0.12A → 0.24A | ||
Base Diameter 100mm | ||
Series SL | ||
Height 140mm | ||
IP Rating IP66 | ||
Standards Met UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011 | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- JP
The SL series red colour flashing beacon of size 100mm and has an operating voltage rating of 12-24V dc. It is available with screw less terminal block.
Rotation Flashing Rate (Typ.) Blinking (180 flashes per minute), Triple Flash (120 flashes per minute)
Mounting Direction Indoor: Upright, Inverted, Sideways
Outdoor: Upright
Material (Glove / Body) PC
Mounting Direction Indoor: Upright, Inverted, Sideways
Outdoor: Upright
Material (Glove / Body) PC
Related links
- Patlite SL Series Amber LED Beacon 24V dc Flashing Base IP66
- Patlite SL Series Green LED Beacon 24V dc Flashing Base IP66
- Patlite SL Series Blue LED Beacon 24V dc Flashing Base IP66
- Patlite SL Series Red LED Beacon 24V dc Flashing Base IP66
- Patlite SL Series Red LED Beacon 24V ac Flashing Base IP66
- Patlite SL Series Green LED Beacon 24V ac Flashing Base IP66
- Patlite SL Series Amber LED Beacon 24V ac Flashing Base IP66
- Patlite SL Series Blue LED Beacon 24V ac Flashing Base IP66
