Werma BM 844 Series Yellow Beacon 230V ac Base, LED Bulb, IP65
- RS Stock No.:
- 219-2264
- Distrelec Article No.:
- 302-38-373
- Mfr. Part No.:
- 884.330.60
- Manufacturer:
- Werma
Subtotal (1 unit)*
€258.43
(exc. VAT)
€317.87
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.43 |
*price indicative
- RS Stock No.:
- 219-2264
- Distrelec Article No.:
- 302-38-373
- Mfr. Part No.:
- 884.330.60
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Current Consumption | 95mA | |
| Mount Type | Base | |
| Current Type | AC | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Series | BM 844 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 218mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Current Consumption 95mA | ||
Mount Type Base | ||
Current Type AC | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Series BM 844 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 218mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Free-Standing, Screw Terminals - 884 Series - 884.330.60
To create awareness of hazards in busy work areas, choose this yellow beacon from WERMA. As it's a free-standing unit, you can mount it where it best suits your setup. Screw terminals ensure durable electrical connections that withstand movement. The terminals are a cinch to wire with a simple screwdriver. To minimise the chance of power surges blowing out your light, the unit is protected against overvoltage.
Features & Benefits
• Minimum optical service life of 50,000 hours for long-lasting performance
• Revolving light effect that quickly draws attention
• IP65 rating means it's dust-tight and protected against low-pressure water jets
Applications
• Process control
• Construction equipment
• Chemical manufacturing
• Power plants
What type of bulb does this beacon have?
It has an LED bulb that's easy to see in most lighting conditions.
Related links
- Werma BM 280 Series Red Beacon 230V ac Steady Base IP65
- Werma Maxi Series Blue Beacon 230V ac Base IP65
- Werma BM 280 Series Yellow Beacon 50V dc Steady Base IP65
- Werma BM 280 Series Yellow Beacon 230V dc IP65
- Werma BM 280 Series Red Beacon 230V dc Steady Bracket Base IP65
- Werma 883 Series Yellow Beacon 230V Base IP65
- Werma 885 Series Yellow Beacon 230V Base IP65
- Werma BWM 890 Series Green Yellow Beacon 230V ac Steady Base IP65
