Werma BM 280 Series Yellow Beacon 50V dc Steady Base, LED Bulb, IP65
- RS Stock No.:
- 678-2922
- Mfr. Part No.:
- 280.300.55
- Manufacturer:
- Werma
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€339.51
(exc. VAT)
€417.60
(inc. VAT)
- RS Stock No.:
- 678-2922
- Mfr. Part No.:
- 280.300.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Base | |
| Current Consumption | 50mA | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 50V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | BM 280 | |
| Maximum Operating Temperature | 50°C | |
| Height | 218mm | |
| IP Rating | IP65 | |
| Standards/Approvals | WEEE, UKCA, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Base | ||
Current Consumption 50mA | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 50V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series BM 280 | ||
Maximum Operating Temperature 50°C | ||
Height 218mm | ||
IP Rating IP65 | ||
Standards/Approvals WEEE, UKCA, EAC, CE | ||
- COO (Country of Origin):
- DE
LED Static - 280 Series
Extremely high light intensity of more than 15cd
High impact resistance of 20J
High protection rating IP65
Life duration typical 50,000 hours
Base, bracket or tube mount options available, see accessories
Related links
- Werma BM 280 Series Red Beacon 230V ac Steady Base IP65
- Werma BM 280 Series Red Beacon 230V dc Steady Bracket Base IP65
- Werma BM 280 Series Yellow Beacon 230V dc IP65
- Werma BM 280 Series Red Steady Beacon Surface Mount IP65
- Werma BM 280 Series Red Rotating Beacon Surface Mount IP65
- Werma BM 280 Series Yellow Flashing Beacon Surface Mount, LED Bulb
- Werma BM 280 Series Red Steady Beacon Surface Mount, LED Bulb
- Werma BM 844 Series Yellow Beacon 230V ac Base IP65

