Werma Green Beacon 230V Base, LED Bulb, IP65
- RS Stock No.:
- 219-2266
- Distrelec Article No.:
- 302-38-363
- Mfr. Part No.:
- 883.230.60
- Manufacturer:
- Werma
Subtotal (1 unit)*
€249.66
(exc. VAT)
€307.08
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.66 |
*price indicative
- RS Stock No.:
- 219-2266
- Distrelec Article No.:
- 302-38-363
- Mfr. Part No.:
- 883.230.60
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Green | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Current Consumption | 95mA | |
| Mount Type | Base | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Revolution Speed | 180rpm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 218mm | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Green | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Current Consumption 95mA | ||
Mount Type Base | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Revolution Speed 180rpm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 218mm | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Werma Rotating Mirror Beacon LED has 115-230VAC Connectivity and green light colour. Thanks to the LED, the rotating mirror beacon is energy-saving, durable and at the same time brighter than its predecessor.
Extreme durability thanks to low wear wheel and disc drive
Adaptor for tube mounting (accessory)
High impact resistance to 20 Joules
Related links
- Werma Green Beacon 230V Base IP65
- Werma 885 Series Green Beacon 230V Base IP65
- Werma Blue Beacon 230V Base IP65
- Werma 883 Series Yellow Beacon 230V Base IP65
- Werma Red Beacon 230V Base IP65
- Werma 883 Series Red Beacon 230V Base IP65
- Werma 885 Series Blue Beacon 230V Base IP65
- Werma 885 Series Red Beacon 230V Base IP65
