Werma Green Rotating Beacon, 24 V, Base Mount, LED Bulb
- RS Stock No.:
- 219-2267
- Mfr. Part No.:
- 883.230.75
- Manufacturer:
- Werma
Subtotal (1 unit)*
€223.14
(exc. VAT)
€274.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.14 |
*price indicative
- RS Stock No.:
- 219-2267
- Mfr. Part No.:
- 883.230.75
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 24 V | |
| Light Effect | Rotating | |
| Lens Colour | Green | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24 V | ||
Light Effect Rotating | ||
Lens Colour Green | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
- COO (Country of Origin):
- DE
The Werma Rotating Mirror Beacon LED has 24VAC/DC Connectivity and green light colour. Thanks to the LED, the rotating mirror beacon is energy-saving, durable and at the same time brighter than its predecessor.
Extreme durability thanks to low wear wheel and disc drive
Adaptor for tube mounting (accessory)
High impact resistance to 20 Joules
Adaptor for tube mounting (accessory)
High impact resistance to 20 Joules
Related links
- Werma Green Rotating Beacon Base Mount, LED Bulb
- Werma 885 Series Green Rotating Beacon Base Mount, LED Bulb
- Werma Green Rotating Beacon Base Mount, LED Bulb
- Werma Red Rotating Beacon Base Mount IP65
- Werma 885 Series Red Rotating Beacon Base Mount, LED Bulb
- Werma 839 Series Red Rotating Beacon Base Mount, LED Bulb
- Werma Blue Rotating Beacon Base Mount IP65
- Werma 885 Series Blue Rotating Beacon Base Mount, LED Bulb
