Werma Green Beacon 230V, LED Bulb, IP65 Base

Subtotal (1 unit)*

€258.43

(exc. VAT)

€317.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€258.43

*price indicative

RS Stock No.:
219-2270
Distrelec Article No.:
302-38-371
Mfr. Part No.:
884.230.60
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Lens Colour

Green

Housing Material

ABS/Polycarbonate

Bulb Type

LED

Current Consumption

95 mA

Mount Type

Base

Current Type

AC

Base Diameter

142mm

Housing Colour

Black

Maximum Supply Voltage

230V

Lamp Included

Yes

Minimum Operating Temperature

-30°C

Revolution Speed

180rpm

Maximum Operating Temperature

50°C

Height

218mm

IP Rating

IP65

Standards/Approvals

No

COO (Country of Origin):
DE
The Werma Rotating Beacon Fresnel has 115-230VAC Connectivity and green light colour. Thanks to the LED, the rotating beacon Fresnel is energy-saving, durable and at the same time brighter than its predecessor.

Greater signal effect particularly in poor visibility due to 3 Fresnel lenses

Extreme durability due to low-wear wheel and disc drive

High impact resistance to 20 Joules