Werma Green Beacon 230V Base, LED Bulb, IP65
- RS Stock No.:
- 219-2271
- Distrelec Article No.:
- 302-38-372
- Mfr. Part No.:
- 884.230.75
- Manufacturer:
- Werma
Subtotal (1 unit)*
€230.52
(exc. VAT)
€283.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.52 |
*price indicative
- RS Stock No.:
- 219-2271
- Distrelec Article No.:
- 302-38-372
- Mfr. Part No.:
- 884.230.75
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Green | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 95mA | |
| Current Type | AC | |
| Mount Type | Base | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Revolution Speed | 180rpm | |
| Maximum Operating Temperature | 50°C | |
| Height | 218mm | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Green | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 95mA | ||
Current Type AC | ||
Mount Type Base | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Revolution Speed 180rpm | ||
Maximum Operating Temperature 50°C | ||
Height 218mm | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Werma Rotating Beacon Fresnel has 24VAC/DC Connectivity and green light colour. Thanks to the LED, the rotating beacon Fresnel is energy-saving, durable and at the same time brighter than its predecessor.
Greater signal effect particularly in poor visibility due to 3 Fresnel lenses
Extreme durability due to low-wear wheel and disc drive
High impact resistance to 20 Joules
Related links
- Werma Green Beacon 230V Base IP65
- Werma 885 Series Green Beacon 230V Base IP65
- Werma Blue Beacon 230V Base IP65
- Werma 883 Series Yellow Beacon 230V Base IP65
- Werma Red Beacon 230V Base IP65
- Werma 883 Series Red Beacon 230V Base IP65
- Werma 885 Series Blue Beacon 230V Base IP65
- Werma 885 Series Red Beacon 230V Base IP65
