RS PRO Blue, Green, Purple, Red, White, Yellow Beacon 24V Steady Panel, LED Bulb, IP66

Subtotal (1 unit)*

€219.38

(exc. VAT)

€269.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€219.38

*price indicative

RS Stock No.:
220-4986
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Beacon

Light Effect

Steady

Lens Colour

Blue, Green, Purple, Red, White, Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Panel

Current Type

AC/DC

Current Consumption

70mA

Base Diameter

50mm

Housing Colour

White

Terminal Type

Threaded Terminal

Maximum Supply Voltage

24V

Lamp Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

26.5mm

IP Rating

IP66

Standards/Approvals

CE

COO (Country of Origin):
IT

RS PRO Multifunctional Panel Mount Beacons


Introducing the fantastic multifunctional beacons from RS PRO, a range of high-quality flashing beacons ideal for use in a wide range of applications requiring an energy efficient signalling solution. This range of durable steady beacons lens colours are white, red, yellow, blue, green, purple and blue to suit your needs. The units are supplied fully assembled to enable quick and easy installation via panel mount. These beacons feature an IP66 rating when installed, ensuring excellent protection from dust and water ingress both indoors and outdoors. This range of beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful steady light source to signal hazards and emergencies.

Features and Benefits


  • Quick and easy installation

  • The lens colours are white, red, yellow, blue, green, purple and blue

  • Suitable for a range of signalling applications

  • Powerful steady signal light

  • Panel mount

  • Dome and deep base made from Polycarbonate plastic

  • IP66 rating offering protection from dust and water ingress

  • Operating temperature range of -30°C to +50°C

  • Luminous source 6 LED SMD

  • Applications


    RS PRO beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial or domestic applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, on-site, hazards and even for use with conventional fire systems. Beacons are used in a variety of industrial applications to attract attention to hazardous locations were audible alarms are not as easily heard on their own:

    Warehouses

    Factories

    Machinery

    Vehicles

    Walkways

    Emergency exits

    Fire systems

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy