RS PRO Blue Beacon 240V Steady, Flashing Panel, LED Bulb, IP66
- RS Stock No.:
- 220-5006
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€176.57
(exc. VAT)
€217.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.57 |
*price indicative
- RS Stock No.:
- 220-5006
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 40mA | |
| Current Type | AC/DC | |
| Mount Type | Panel | |
| Base Diameter | 75mm | |
| Housing Colour | Blue | |
| Maximum Supply Voltage | 240V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 86mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 40mA | ||
Current Type AC/DC | ||
Mount Type Panel | ||
Base Diameter 75mm | ||
Housing Colour Blue | ||
Maximum Supply Voltage 240V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 86mm | ||
IP Rating IP66 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
RS PRO Multifunctional Panel Mount Beacons
Introducing the fantastic multifunctional beacons from RS PRO, a range of high-quality flashing beacons ideal for use in a wide range of applications requiring an energy efficient signalling solution. This range of durable steady beacons are available in red, amber, blue and green to suit your needs. The units are supplied fully assembled to enable quick and easy installation via panel mount. These beacons feature an IP66 rating when installed, ensuring excellent protection from dust and water ingress both indoors and outdoors. This range of beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful steady light source to signal hazards and emergencies.
Features and Benefits
Applications
RS PRO beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial or domestic applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, on-site, hazards and even for use with conventional fire systems. Beacons are used in a variety of industrial applications to attract attention to hazardous locations were audible alarms are not as easily heard on their own:
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems
Related links
- AUER Signal M22 Series Blue Beacon 240V Steady LED Bulb, IP65
- RS PRO Green Beacon 240V Steady LED Bulb, IP66
- RS PRO Red Beacon 240V Steady LED Bulb, IP66
- RS PRO Amber Beacon 240V Steady LED Bulb, IP66
- AUER Signal M22 Series Orange Beacon 240V Steady LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 240V Steady LED Bulb, IP65
- AUER Signal M22 Series Green Beacon 240V Steady LED Bulb, IP65
- RS PRO Blue Beacon 12V Steady LED Bulb, IP66
