Moflash LED700 Series Amber LED Beacon 230V Steady, Flashing Surface, LED Bulb, IP66, IP67
- RS Stock No.:
- 222-2016
- Mfr. Part No.:
- LED700-05-01
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€207.68
(exc. VAT)
€255.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.68 |
*price indicative
- RS Stock No.:
- 222-2016
- Mfr. Part No.:
- LED700-05-01
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | LED Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 60mA | |
| Mount Type | Surface | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -25°C | |
| Series | LED700 | |
| Maximum Operating Temperature | 65°C | |
| Height | 125mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type LED Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 60mA | ||
Mount Type Surface | ||
Housing Colour White | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -25°C | ||
Series LED700 | ||
Maximum Operating Temperature 65°C | ||
Height 125mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Amber LED Beacon, Multiple Light Effects, 60mA - LED700 Series - LED700-05-01
Use this LED beacon from Moflash to provide an effective visual alert in your workplace. This component's amber-coloured lens makes it ideal for a caution signal or for indicating a change in machine status. The unit's ABS (acrylonitrile butadiene styrene) material provides durability and impact resistance for use in harsh environments. Its 64 surface-mounted LED bulbs emit a light output of 120° above the vertical axis to ensure good visibility.
Features & Benefits
• Low current consumption of 60mA at 230V AC for energy efficiency
• Wide supply voltage range of 85 to 280V AC or 40 to 380V DC for use in most electrical set-ups
• Wide operating temperature range of -25°C to +65°C for use in cold and hot environments
• UV-stable polycarbonate (PC) lens for use in direct sunlight
Applications
• Process and packaging plants
• Marine industries
How many alarm stages does this beacon have?
This beacon has three pre-selectable alarm stages, including a flashing mode at 60FPM (flashes per minute) or 120FPM and a static mode. You can choose between these stages via a jumper link on the printed circuit board (PCB).
Related links
- Moflash LED700 Series Green Beacon 230V Steady LED Bulb IP66
- Moflash LED700 Series Red LED Beacon 230V Steady LED Bulb IP66
- Moflash LED700 Series White LED Beacon 230V Flashing LED Bulb IP67
- Moflash LED700 Series Blue LED Beacon 230V Flashing LED Bulb IP66
- Moflash LED701/700 Dual Colour Series Red Static Wall IP66, IP67
- Moflash LED701 Series Amber LED Beacon 230V Flashing LED Bulb IP67
- Moflash LEDS100 Series Amber Beacon 230V Flashing Surface IP65
- Moflash LEDD100 Series Amber Beacon 230V Flashing Surface IP65
