Moflash LED700 Series Red LED Beacon 230V Steady, Flashing Surface, LED Bulb, IP67, IP66
- RS Stock No.:
- 222-2017
- Mfr. Part No.:
- LED700-05-02
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€207.68
(exc. VAT)
€255.45
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.68 |
*price indicative
- RS Stock No.:
- 222-2017
- Mfr. Part No.:
- LED700-05-02
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | LED Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Surface | |
| Current Consumption | 60mA | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -25°C | |
| Series | LED700 | |
| Maximum Operating Temperature | 65°C | |
| Height | 125mm | |
| IP Rating | IP67, IP66 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type LED Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Surface | ||
Current Consumption 60mA | ||
Housing Colour White | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -25°C | ||
Series LED700 | ||
Maximum Operating Temperature 65°C | ||
Height 125mm | ||
IP Rating IP67, IP66 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Red LED Beacon, 85 to 280V, Multiple Light Effects - LED700 Series - LED700-05-02
Use this red LED (light-emitting diode) beacon from Moflash for your commercial or industrial signalling applications. The beacon can be set to emit a continuous static light to indicate that a hazardous situation is ongoing, or a flashing mode when urgent attention is required. The lens contains 64 extra-bright LEDs that are easy to see in most lighting conditions. A red beacon like this one is frequently paired with a green beacon to create a stop-and-go signal system.
Features & Benefits
• Beam angle of 120° around the vertical axis for high visibility from multiple directions
• Wide operating temperature range of -25ºC to +65ºC means it's suitable for use in demanding environments
• Ultraviolet (UV) stable polycarbonate (PC) lens and ABS (acrylonitrile butadiene styrene) plastic base to prevent fading and warping in sunlight
Applications
• Marine vessels
• Chemical plants
• Laboratory testing
• Commercial security
What's the advantage of LED bulbs?
LED bulbs consume less power than incandescent bulbs, making them more energy-efficient. The LEDs in this beacon consume just 0.06A of current at 230V AC (alternating current).
Related links
- Moflash LED700 Series Green Beacon 230V Steady LED Bulb IP66
- Moflash LED700 Series Amber LED Beacon 230V Steady LED Bulb IP67
- Moflash LED700 Series Blue LED Beacon 230V Flashing LED Bulb IP66
- Moflash LED700 Series White LED Beacon 230V Flashing LED Bulb IP67
- Moflash LED701/700 Dual Colour Series Red Static Wall IP66, IP67
- Moflash LED701 Series Blue LED Beacon 230V Steady LED Bulb IP66
- Moflash LEDD100 Series Red Beacon 230V Flashing Surface IP65
- Moflash LEDS100 Series Red Beacon 230V Flashing Surface IP65
