Eaton HAC LD15 Series Red LED Beacon 48V Flashing Base, LED Bulb, IP66, IP67
- RS Stock No.:
- 229-9719
- Mfr. Part No.:
- LD15BDCRWBNR
- Manufacturer:
- Eaton HAC
Subtotal (1 unit)*
€1,004.76
(exc. VAT)
€1,235.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,004.76 |
*price indicative
- RS Stock No.:
- 229-9719
- Mfr. Part No.:
- LD15BDCRWBNR
- Manufacturer:
- Eaton HAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton HAC | |
| Product Type | LED Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Glass Reinforced Polyester | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Base Diameter | 118mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -55°C | |
| Series | LD15 | |
| Maximum Operating Temperature | 70°C | |
| Height | 240mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | RoHS, UL, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton HAC | ||
Product Type LED Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Glass Reinforced Polyester | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC/DC | ||
Base Diameter 118mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -55°C | ||
Series LD15 | ||
Maximum Operating Temperature 70°C | ||
Height 240mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals RoHS, UL, IEC | ||
- COO (Country of Origin):
- GB
The Eaton HAC LED beacons have been designed for use in potentially explosive atmospheres and harsh environmental conditions. The enclosures are suitable for use offshore or onshore where light weight combined with corrosion resistance is required. The housings are manufactured completely from a UV stable glass reinforced polyester. Stainless steel screws and mounting bracket are incorporated ensuring a totally corrosion free product. The LD15 incorporates a low maintenance, innovative LED array, which has a life of up to 54,000 hours. The low current consumption design allows an energy efficient solution without compromising light output. Units can be painted to customers specification and supplied with identification labels.
Certified temperature -55°C to +70°C
Corrosion-free GRP
Optional stainless steel backstrap
Various lens colors
Optional cast aluminum or stainless steel wire guard
Up to 3 x M20 or 3 x M25 entries
5 user selectable functions: - 60 fpm - 80 fpm - 120 fpm - Double flash - Steady
Remote and local function selection
Related links
- Eaton HAC LD15 Series Yellow LED Beacon 48V Flashing Base IP66, IP67
- Eaton HAC XB15 Series Red Beacon 24V Flashing Base IP66, IP67
- Eaton HAC SM87HXBA Series Red Beacon 24V Flashing Base IP66, IP67
- RS PRO RS PRO Beacons Series Red LED Beacon 48V ac/dc Steady LED Bulb, IP66
- Werma 853 Series Red Beacon 48V Flashing Wall LED Bulb, IP65
- AUER Signal Q Series Red Beacon 48V Flashing LED Bulb, IP66
- Eaton HAC XB15 Series Yellow Beacon 24V Flashing Base IP66, IP67
- Eaton HAC SM87HXBA Series Yellow Beacon 24V Flashing Base IP66, IP67
