Eaton HAC SM87HXBA Series Red Beacon 24V Flashing Base, Xenon Bulb, IP66, IP67
- RS Stock No.:
- 229-9721
- Mfr. Part No.:
- SM87HXBAB024RY1B1RNNR
- Manufacturer:
- Eaton HAC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-9721
- Mfr. Part No.:
- SM87HXBAB024RY1B1RNNR
- Manufacturer:
- Eaton HAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton HAC | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Glass Reinforced Polyester | |
| Bulb Type | Xenon | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Series | SM87HXBA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 190mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | UL, RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton HAC | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Glass Reinforced Polyester | ||
Bulb Type Xenon | ||
Current Type AC/DC | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Series SM87HXBA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Height 190mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals UL, RoHS, IEC | ||
- COO (Country of Origin):
- GB
The Eaton HAC beacons have been designed for use in harsh environmental conditions. The stainless steel or marine grade alloy enclosures are suitable for use offshore or onshore, where lightweight combined with corrosion resistance and strength is required. Units can be painted to customer specification and fitted with identification labels. LED version available, offering extended lifetimes. A high temperature version is available. Stainless steel, one of the most durable materials available on the market, is both hard wearing and corrosion resistant, increasing the life of products in harsh environments and therefore reducing maintenance costs.
IP66 and IP67
Certified temperature –55ºC to +70ºC
High temperature version available
Stainless steel or marine grade alloy
Xenon or LED versions
Various lens colors
Optional lens guard
Related links
- Eaton HAC SM87HXBA Series Red Beacon 24V Flashing Base IP66, IP67
- Eaton HAC SM87HXBA Series Yellow Beacon 24V Flashing Base IP66, IP67
- Eaton HAC SM87HXBA Series Yellow Beacon 24V Flashing Base IP67, IP66
- Eaton HAC XB15 Series Red Beacon 24V Flashing Base IP66, IP67
- Eaton HAC XB15 Series Red Beacon 24V Flashing Base IP67, IP66
- Eaton HAC XB15 Series Yellow Beacon 24V Flashing Base IP66, IP67
- Werma 839 Series Red Beacon 24V Flashing Base IP66
- Werma 839 Series Yellow Beacon 24V Flashing Base IP66
