RS PRO Amber LED Beacon 110V Flashing Base, LED Bulb, IP67
- RS Stock No.:
- 239-9236
- Distrelec Article No.:
- 304-04-591
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€60.81
(exc. VAT)
€74.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 142 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.81 |
*price indicative
- RS Stock No.:
- 239-9236
- Distrelec Article No.:
- 304-04-591
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | DC | |
| Current Consumption | 1A | |
| Base Diameter | 145mm | |
| Housing Colour | Amber, Black | |
| Maximum Supply Voltage | 110V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 50°C | |
| Height | 123mm | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type DC | ||
Current Consumption 1A | ||
Base Diameter 145mm | ||
Housing Colour Amber, Black | ||
Maximum Supply Voltage 110V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series RS PRO | ||
Maximum Operating Temperature 50°C | ||
Height 123mm | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Compact LED Beacons
Introducing the fantastic magnetic compact LED beacons from RS PRO, a range of high-quality flashing beacons ideal for use in a wide range of applications requiring an energy efficient signalling solution. This range of durable flashing beacons have an amber lens and are excellent warning lights that are highly visible with a quad-flash pattern. The units are supplied fully assembled to enable quick and easy installation via magnetic base. These beacons feature an IP67 rating when installed, ensuring excellent protection from dust and water ingress both indoors and outdoors. This range of beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.
Features and Benefits
Applications
RS PRO beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial or domestic applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, on-site, hazards and even for use with conventional fire systems. Beacons are used in a variety of industrial applications to attract attention to hazardous locations were audible alarms are not as easily heard on their own:
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems
Related links
- RS PRO VLCB Series Amber Flashing LED Beacon 110V IP67
- RS PRO VLCB Series Green Flashing LED Beacon 110V IP67
- RS PRO VLCB Series Blue Flashing LED Beacon 110V IP67
- RS PRO VLCB Series Red Flashing LED Beacon 110V IP67
- AUER Signal PCH Series Amber Flashing LED Bulb Base IP69
- Patlite SL Series Amber Flashing LED Beacon 24V dc IP66
- Patlite SL Series Amber Flashing LED Beacon 24V ac IP66
- AUER Signal RDMHP Series Amber Flashing Rotating Strobe LED Beacon 240V ac IP66
