Klaxon Sonos Series Clear Flashing Beacon, 17 → 60 V, Surface Mount, Wall Mount, LED Bulb
- RS Stock No.:
- 243-0050
- Mfr. Part No.:
- PSB-0047
- Manufacturer:
- Klaxon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-0050
- Mfr. Part No.:
- PSB-0047
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 17 → 60 V | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Mounting Style | Surface Mount, Wall Mount | |
| Bulb Type | LED | |
| Series | Sonos | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 17 → 60 V | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Mounting Style Surface Mount, Wall Mount | ||
Bulb Type LED | ||
Series Sonos | ||
- COO (Country of Origin):
- GB
The Klaxon sonos LED beacon is a general purpose beacon. Features the TimeSaver base where connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The beacon head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional alarm devices.
IP Rating: IP65 (deep base) IP21 (shallow base)
Operating Temp: -25ºC to +70ºC
Construction: Flame Retardant Polycarbonate
Cable Entries: 2 x 20mm cable glands (deep base)
Weight: 0.22kg (shallow base) 0.25kg (deep base)
Operating Temp: -25ºC to +70ºC
Construction: Flame Retardant Polycarbonate
Cable Entries: 2 x 20mm cable glands (deep base)
Weight: 0.22kg (shallow base) 0.25kg (deep base)
Related links
- Klaxon Sonos Series Red Flashing Beacon Surface Mount, LED Bulb
- Klaxon Sonos Series Clear Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Sonos Series Clear Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Sonos Series Green Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Sonos Series Green Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Sonos Series Blue Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Sonos Series Red Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Sonos Series Clear Sonos Beacon 60V dc Synchronised Flash Wall Mount IP65
