Klaxon Sonos Series Blue Flashing Beacon, 110 → 230 V, Surface Mount, Wall Mount, Xenon Bulb
- RS Stock No.:
- 243-0053
- Mfr. Part No.:
- PSB-0056
- Manufacturer:
- Klaxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€44.77
(exc. VAT)
€55.07
(inc. VAT)
- RS Stock No.:
- 243-0053
- Mfr. Part No.:
- PSB-0056
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 110 → 230 V | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Mounting Style | Surface Mount, Wall Mount | |
| Bulb Type | Xenon | |
| Series | Sonos | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 110 → 230 V | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Mounting Style Surface Mount, Wall Mount | ||
Bulb Type Xenon | ||
Series Sonos | ||
- COO (Country of Origin):
- GB
The Klaxon is a general purpose, high output xenon beacon is designed for industrial applications. Sonos xenon beacons are weatherproof to IP65 and can be used in all locations both indoors and outdoors. The Sonos xenon beacon unit utilises a full faced, translucent case giving a much larger lens area. This results in a far greater light spread for more effective warning.
High output 5J xenon beacon
10-60V DC or 110/230V AC
Simple First Fix installation
Weatherproof to IP65
10-60V DC or 110/230V AC
Simple First Fix installation
Weatherproof to IP65
Related links
- Klaxon Sonos Series Green Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Sonos Series Clear Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Sonos Series Green Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Sonos Series Clear Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Sonos Series Red Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Sonos Series Clear Flashing Beacon Surface Mount LED Bulb
- Klaxon PSB Series Blue Beacon Base Mount IP65
- Klaxon Sonos Series Red Flashing Beacon Surface Mount, LED Bulb

