Klaxon Clear Flashing Beacon, 110 V, Surface Mount, Wall Mount, LED Bulb
- RS Stock No.:
- 243-0069
- Mfr. Part No.:
- QBS-0014
- Manufacturer:
- Klaxon
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€26.30
(exc. VAT)
€32.35
(inc. VAT)
- RS Stock No.:
- 243-0069
- Mfr. Part No.:
- QBS-0014
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 110 V | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Mounting Style | Surface Mount, Wall Mount | |
| Bulb Type | LED | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 110 V | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Mounting Style Surface Mount, Wall Mount | ||
Bulb Type LED | ||
- COO (Country of Origin):
- GB
The Klaxon is a flash guard weatherproof LED beacons which are ideal visual indicators in a variety of applications. All Flash guard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available Standard and Ultra Low Profile.
Compact, ultra modern sleek appearance
Long life LED design
Ease of installation with first-fix option on standard models
Weatherproof to IP67 (with cable connector)
White, high quality polycarbonate housing
Vandal-resistant safety locking mechanism
Flashing or static indicators
Long life LED design
Ease of installation with first-fix option on standard models
Weatherproof to IP67 (with cable connector)
White, high quality polycarbonate housing
Vandal-resistant safety locking mechanism
Flashing or static indicators
Related links
- Klaxon Clear Flashing Beacon Surface Mount LED Bulb
- Klaxon Clear Steady Beacon Surface Mount LED Bulb
- Klaxon Flashguard QBS Series Clear Flashing Beacon Surface Mount, Xenon Bulb
- Klaxon Blue Flashing Beacon Base Mount IP65
- Klaxon Flashguard QBS Series Red Flashing Beacon Surface Mount, Xenon Bulb
- Klaxon Flashguard QBS Series Blue Flashing Beacon Surface Mount, Xenon Bulb
- Klaxon Sonos Series Clear Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Green Flashing Beacon Surface Mount LED Bulb

