Klaxon Green Steady Beacon, 230 V, Surface Mount, Wall Mount, LED Bulb
- RS Stock No.:
- 243-0070
- Mfr. Part No.:
- QBS-0026
- Manufacturer:
- Klaxon
Stock information currently inaccessible
- RS Stock No.:
- 243-0070
- Mfr. Part No.:
- QBS-0026
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 230 V | |
| Light Effect | Steady | |
| Lens Colour | Green | |
| Mounting Style | Surface Mount, Wall Mount | |
| Bulb Type | LED | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 230 V | ||
Light Effect Steady | ||
Lens Colour Green | ||
Mounting Style Surface Mount, Wall Mount | ||
Bulb Type LED | ||
- COO (Country of Origin):
- GB
The Klaxon is a flash guard weatherproof LED beacons which are ideal visual indicators in a variety of applications. All Flash guard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available Standard and Ultra Low Profile.
Compact, ultra modern sleek appearance
Long life LED design
Ease of installation with first-fix option on standard models
Weatherproof to IP67 (with cable connector)
White, high quality polycarbonate housing
Vandal-resistant safety locking mechanism
Flashing or static indicators
Long life LED design
Ease of installation with first-fix option on standard models
Weatherproof to IP67 (with cable connector)
White, high quality polycarbonate housing
Vandal-resistant safety locking mechanism
Flashing or static indicators
Related links
- Klaxon Green Flashing Beacon Surface Mount LED Bulb
- Klaxon Clear Flashing Beacon Surface Mount LED Bulb
- Klaxon Clear Steady Beacon Surface Mount LED Bulb
- Klaxon Clear Flashing Beacon Surface Mount LED Bulb
- Klaxon Flashguard QBS Series Red Flashing Beacon Surface Mount, LED Bulb
- Werma BM 280 Series Red Steady Beacon Surface Mount IP65
- AUER Signal DLG Series Red Steady Beacon 240 V ac LED Bulb, IP65
- Klaxon Green Beacon Base Mount IP65
