Klaxon Sonos Series Red Beacon 230V ac Flashing Base, Xenon Bulb, IP65
- RS Stock No.:
- 489-5098
- Mfr. Part No.:
- PSB-0002
- Manufacturer:
- Klaxon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€44.77
(exc. VAT)
€55.07
(inc. VAT)
- RS Stock No.:
- 489-5098
- Mfr. Part No.:
- PSB-0002
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Current Consumption | 70mA | |
| Mount Type | Base | |
| Current Type | AC | |
| Base Diameter | 98mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | Sonos | |
| Maximum Operating Temperature | 55°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, EN | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Current Consumption 70mA | ||
Mount Type Base | ||
Current Type AC | ||
Base Diameter 98mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series Sonos | ||
Maximum Operating Temperature 55°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Klaxon Beacon
The Klaxon AC red lens beacon utilises a full-faced, translucent case, giving a much larger lens area. This results in a far greater light spread for more effective warning. This Sonos xenon beacon is weatherproof and can be used in all the locations, both indoors and outdoors.
Features and Benefits
The supply voltage is 110VAC/230VAC
Xenon light blubs
High output 5J xenon beacon
Simple First Fix installation
No surge current
Operating temperature is between -20°C and 40°C
Certifications
EN54 compliant
IP65 rated
Related links
- Klaxon Sonos Series Amber Beacon 230V ac Flashing Base IP65
- Klaxon Sonos Series Red Beacon 230V ac Single/Double Flash (Dc Version) Xenon Bulb, IP65
- Klaxon PSB Series Red Beacon 230V ac Flashing Base IP65
- Klaxon Sonos Series Green LED Beacon 230V ac Flashing Surface Xenon Bulb, IP65
- Klaxon Sonos Series Red Beacon 230V dc Flashing Base IP65
- Klaxon PSB Series Clear Beacon 6V dc Flashing Base IP65
- Klaxon PSB Series Blue Beacon 6V dc Flashing Base IP65
- Klaxon PSB Series Amber Beacon 6V dc Flashing Base IP65

