AUER Signal PCH Series Clear LED Beacon 240V Flashing, Steady Horizontal, Tube, Vertical, LED Bulb, IP67, IP69
- RS Stock No.:
- 244-0271
- Distrelec Article No.:
- 302-56-853
- Mfr. Part No.:
- 860504313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€127.81
(exc. VAT)
€157.21
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.81 |
*price indicative
- RS Stock No.:
- 244-0271
- Distrelec Article No.:
- 302-56-853
- Mfr. Part No.:
- 860504313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Horizontal, Tube, Vertical | |
| Current Consumption | 3mA | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Terminal Type | M12 | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Series | PCH | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP67, IP69 | |
| Standards/Approvals | UL Type 4/4X/13 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Horizontal, Tube, Vertical | ||
Current Consumption 3mA | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Terminal Type M12 | ||
Lamp Included Yes | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Series PCH | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP67, IP69 | ||
Standards/Approvals UL Type 4/4X/13 | ||
- COO (Country of Origin):
- AT
The AUER Signal PCH type LED steady/flashing beacon is used for industrial and general applications.. It has operating temperature range of -30 °C to +60 °C and nominal voltage 230/240 V AC. It comes with clear lens colour and high protection class IP67, IP69 and impact resistance IK08.
Good signalling effect
Prewired with 1 m PUR cable – ready to use
High degree of protection IP 67 & IP 69
Modern LED technology and electronics
Steady/flashing light, can be switched externally
Premounted stainless-steel fixing screws
Related links
- AUER Signal PCH Series Amber LED Beacon 240V Flashing Tube LED Bulb IP69
- AUER Signal PCH Series Green LED Beacon 240V Flashing Tube LED Bulb IP69
- AUER Signal PCH Series Blue LED Beacon 240V Flashing Tube LED Bulb IP69
- AUER Signal PCL Series Green LED Beacon 24V ac/dc Flashing Tube LED Bulb IP69
- AUER Signal PCL Series Yellow LED Beacon 24V ac/dc Flashing Tube LED Bulb IP69
- AUER Signal PCH Series Clear LED Beacon 24V ac/dc Flashing Horizontal LED Bulb IP67
- AUER Signal PCH Series Yellow LED Beacon 240V Steady Horizontal LED Bulb IP67
- AUER Signal PFL Series Red LED Beacon 240V Multi Strobe Horizontal Vertical IP67, IP69
