AUER Signal PCH Series Blue LED Beacon 240V Flashing, Steady Vertical, Tube, Horizontal, LED Bulb, IP67, IP69
- RS Stock No.:
- 244-0273
- Distrelec Article No.:
- 302-56-855
- Mfr. Part No.:
- 860505313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€127.81
(exc. VAT)
€157.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.81 |
*price indicative
- RS Stock No.:
- 244-0273
- Distrelec Article No.:
- 302-56-855
- Mfr. Part No.:
- 860505313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Vertical, Tube, Horizontal | |
| Current Type | AC, DC | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 240V | |
| Series | PCH | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP67, IP69 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Vertical, Tube, Horizontal | ||
Current Type AC, DC | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 240V | ||
Series PCH | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP67, IP69 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal PCH type LED steady/flashing beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 230/240 V AC. It comes with blue lens colour and high protection class IP67, IP69 and impact resistance IK08. It is used for industrial and general applications.
Good signalling effect
Prewired with 1 m PUR cable – ready to use
High degree of protection IP 67 & IP 69
Modern LED technology and electronics
Steady/flashing light, can be switched externally
Premounted stainless-steel fixing screws
Related links
- AUER Signal PCH Series Amber LED Beacon 240V Flashing Tube LED Bulb IP69
- AUER Signal PCH Series Clear LED Beacon 240V Flashing Tube LED Bulb IP69
- AUER Signal PCH Series Green LED Beacon 240V Flashing Tube LED Bulb IP69
- AUER Signal PCH Series Clear LED Beacon 24V ac/dc Flashing Horizontal LED Bulb IP67
- AUER Signal PCH Series Yellow LED Beacon 240V Steady Horizontal LED Bulb IP67
- AUER Signal PCL Series Yellow LED Beacon 240V Steady Vertical LED Bulb IP67
- AUER Signal PCH Series Amber LED Beacon 24V ac/dc Flashing LED Bulb IP69
- AUER Signal PCH Series Yellow LED Beacon 24V ac/dc Flashing LED Bulb IP69
