AUER Signal PFL Series Amber LED Beacon 240V Multi Strobe Vertical, Tube, Horizontal, LED Bulb, IP69, IP67
- RS Stock No.:
- 244-0291
- Distrelec Article No.:
- 302-56-880
- Mfr. Part No.:
- 861511313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€112.62
(exc. VAT)
€138.52
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.62 |
*price indicative
- RS Stock No.:
- 244-0291
- Distrelec Article No.:
- 302-56-880
- Mfr. Part No.:
- 861511313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 120mA | |
| Mount Type | Vertical, Tube, Horizontal | |
| Base Diameter | 75mm | |
| Terminal Type | Sealed Cable | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | PFL | |
| Maximum Operating Temperature | 60°C | |
| Height | 55mm | |
| IP Rating | IP69, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 120mA | ||
Mount Type Vertical, Tube, Horizontal | ||
Base Diameter 75mm | ||
Terminal Type Sealed Cable | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series PFL | ||
Maximum Operating Temperature 60°C | ||
Height 55mm | ||
IP Rating IP69, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal PFL type LED multi strobe beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 230/240V AC. It comes with amber lens colour and high protection class IP67, IP69 and impact resistance IK08.
Low lens – good signalling effect
Prewired with 1 m PUR cable – ready to use
High degree of protection IP 67 & IP 69
Modern LED technology and electronics
2 different strobe patterns, can be switched externally
Premounted stainless-steel fixing screws
3 types of mounting, for industrial and general applications
Related links
- AUER Signal PFL Series Red LED Beacon 240V Multi Strobe Horizontal Vertical IP67, IP69
- AUER Signal PFL Series Amber LED Beacon 24V ac/dc Multi Strobe Base IP69, IP67
- AUER Signal PFL Series Red LED Beacon 24V ac/dc Multi Strobe Base IP69, IP67
- AUER Signal TDF Series Blue LED Beacon 264V ac Multi Strobe Vertical Horizontal IP66
- AUER Signal PCL Series Clear LED Beacon 240V Steady Tube LED Bulb IP67
- AUER Signal PCL Series Yellow LED Beacon 240V Steady Vertical LED Bulb IP67
- AUER Signal RCDM Series Amber LED Beacon 240V ac Strobe Flashing Wall Tube LED Bulb,
- AUER Signal PFH Series Amber LED Beacon 264V ac Multi Strobe Base IP69, IP67
