AUER Signal PFL Series Red LED Beacon 24V ac/dc Multi Strobe Base, LED Bulb, IP69, IP67
- RS Stock No.:
- 247-2600
- Distrelec Article No.:
- 302-56-883
- Mfr. Part No.:
- 861512405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€108.55
(exc. VAT)
€133.52
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.55 |
*price indicative
- RS Stock No.:
- 247-2600
- Distrelec Article No.:
- 302-56-883
- Mfr. Part No.:
- 861512405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Current Consumption | 3mA | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Terminal Type | Sealed Cable | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | PFL | |
| Maximum Operating Temperature | 60°C | |
| Height | 55mm | |
| IP Rating | IP69, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC/DC | ||
Current Consumption 3mA | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Terminal Type Sealed Cable | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series PFL | ||
Maximum Operating Temperature 60°C | ||
Height 55mm | ||
IP Rating IP69, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal PFL 75 mm compact LED multi strobe beacon provides low lens good signalling effect. It is prewired with 1 m PUR cable – ready to use. It has 2 different strobe patterns, can be switched externally.
Beacon type LED multi strobe beacon
Light source 16 LEDs
Strobe/flash frequency 6x strobe/multi strobe 1 Hz
Duty cycle 100 %
Service life Light source greater than 50, 000 hrs
Operating temperature -30 °C / +60 °C
Related links
- AUER Signal PFL Series Amber LED Beacon 24V ac/dc Multi Strobe Base IP69, IP67
- AUER Signal PFL Series Amber LED Beacon 240V Multi Strobe Vertical Horizontal IP69, IP67
- AUER Signal PFH Series Amber LED Beacon 264V ac Multi Strobe Base IP69, IP67
- AUER Signal PFL Series Red LED Beacon 240V Multi Strobe Horizontal Vertical IP67, IP69
- AUER Signal PFH Series Amber LED Beacon 264V ac Multi Strobe IP69, IP67
- AUER Signal PCH Series Blue LED Beacon 24V ac/dc Flashing LED Bulb IP67
- AUER Signal PCH Series Green LED Beacon 24V ac/dc Flashing LED Bulb IP67
- AUER Signal PCL Series Blue LED Beacon 24V ac/dc Flashing LED Bulb IP67
