AUER Signal IBL Series Orange LED Beacon 240V ac Flashing, Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 245-7759
- Mfr. Part No.:
- 802501313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€87.38
(exc. VAT)
€107.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.38 |
*price indicative
- RS Stock No.:
- 245-7759
- Mfr. Part No.:
- 802501313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 3mA | |
| Mount Type | Panel | |
| Current Type | AC/DC | |
| Base Diameter | 65mm | |
| Housing Colour | Grey, Black | |
| Maximum Supply Voltage | 240V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | IBL | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP65 | |
| Standards/Approvals | UL Type 4/4X/13 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 3mA | ||
Mount Type Panel | ||
Current Type AC/DC | ||
Base Diameter 65mm | ||
Housing Colour Grey, Black | ||
Maximum Supply Voltage 240V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series IBL | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP65 | ||
Standards/Approvals UL Type 4/4X/13 | ||
- COO (Country of Origin):
- AT
The AUER Signal product is a panel mount LED beacon. It can provide steady or flashing light, which can be switched externally.
Good signalling effect
User friendly connection technology
Modern LED technology and electronics
For industrial and general applications
Related links
- AUER Signal IBL Series Blue LED Beacon 240V ac Flashing LED Bulb, IP65
- AUER Signal IBL Series Green LED Beacon 240V ac Flashing LED Bulb, IP65
- AUER Signal IBL Series Red LED Beacon 240V ac Steady LED Bulb, IP65
- AUER Signal IBL Series Green Beacon 24V ac/dc Flashing LED Bulb, IP65
- AUER Signal IBL Series Amber Beacon 24V ac/dc Flashing LED Bulb, IP65
- AUER Signal IBL Series Red Beacon 24V ac/dc Steady LED Bulb, IP65
- AUER Signal IBS Series Red LED Beacon 240V ac/dc Flashing LED Bulb, IP65
- AUER Signal IBM Series Red LED Beacon 240V ac Flashing LED Bulb, IP65
