AUER Signal IBS Series Red LED Beacon 240V ac/dc Flashing, Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 210-6855
- Distrelec Article No.:
- 302-56-782
- Mfr. Part No.:
- 800502404
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€71.46
(exc. VAT)
€87.90
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.46 |
*price indicative
- RS Stock No.:
- 210-6855
- Distrelec Article No.:
- 302-56-782
- Mfr. Part No.:
- 800502404
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Panel | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Series | IBS | |
| Maximum Operating Temperature | 60°C | |
| Height | 60mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Panel | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Series IBS | ||
Maximum Operating Temperature 60°C | ||
Height 60mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The IBS series M22 panel mount red color LED steady/flashing beacon has a diameter of 30mm and screw/plug-in terminal. It operates on 12Vac/dc and has black color housing.
Good signaling effect
High degree of protection IP 65
User-friendly connection technology
Adapter available for M30.5 mm panel size
Modern LED technology and electronics
Steady/flashing light, can be switched externally
For industrial and general applications
Related links
- AUER Signal IBS Series Red LED Beacon 240V ac Flashing LED Bulb, IP65
- AUER Signal IBS Series Amber Beacon 24V ac/dc Flashing LED Bulb, IP65
- AUER Signal IBL Series Blue LED Beacon 240V ac Flashing LED Bulb, IP65
- AUER Signal IBL Series Orange LED Beacon 240V ac Flashing LED Bulb, IP65
- AUER Signal IBL Series Green LED Beacon 240V ac Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 240V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 240V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 24V Flashing LED Bulb, IP65
