AUER Signal RCMM Series Steady LED Beacon 240V ac/dc, LED Bulb Conduit, IP66

Subtotal (1 unit)*

€134.03

(exc. VAT)

€164.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€134.03

*price indicative

RS Stock No.:
247-2591
Distrelec Article No.:
302-54-425
Mfr. Part No.:
850570408
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Steady

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

45mA (110,120,230,240 V ac), 160 mA (24,8 V ac/dc)

Mount Type

Conduit

Current Type

AC/DC

Base Diameter

110mm

Terminal Type

Screw

Maximum Supply Voltage

240V ac/dc

Series

RCMM

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

4X, UL Type 4

COO (Country of Origin):
AT
The AUER Signal RCMM Compact LED multi colour beacon milky lens provides nice, homogenous light. It has 7 colours and all 7 colours externally controllable (red, yellow, green, blue, clear, magenta, turquoise).

Housing Ø 110 mm, Polycarbonate

Lens Polycarbonate, smooth (milky-white) clear

Type of mounting horizontal, vertical, Tube mounting, Wall mounting or any

Connection technology Screw terminal

Leakage current 3 mA

Beacon type LED multi colour steady beacon

Related links