Werma 200 Series Red Beacon 230V Continuous Base, Filament Bulb, IP65
- RS Stock No.:
- 251-7994
- Distrelec Article No.:
- 133-66-086
- Mfr. Part No.:
- 200.100.00
- Manufacturer:
- Werma
Subtotal (1 unit)*
€25.03
(exc. VAT)
€30.79
(inc. VAT)
In Stock
- 389 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.03 |
*price indicative
- RS Stock No.:
- 251-7994
- Distrelec Article No.:
- 133-66-086
- Mfr. Part No.:
- 200.100.00
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Red | |
| Bulb Type | Filament | |
| Mount Type | Base | |
| Base Diameter | 46mm | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Lamp Included | No | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -20°C | |
| Series | 200 | |
| Maximum Operating Temperature | 50°C | |
| Height | 66mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, cULus, CCC | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Red | ||
Bulb Type Filament | ||
Mount Type Base | ||
Base Diameter 46mm | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Lamp Included No | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -20°C | ||
Series 200 | ||
Maximum Operating Temperature 50°C | ||
Height 66mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, cULus, CCC | ||
- COO (Country of Origin):
- DE
WERMA Beacon, 66mm Height, Spring-Type Terminal - 200 Series - 200.100.00
Flag up hazards with this red beacon from WERMA. It emits a continuous light, making it handy for stop-and-go signalling and door entry systems. The unit is fitted with spring-type terminals, giving you secure wiring without the need for special tools. Its compact dimensions of 66 (H) x 57mm (diameter) mean it's a sure fit for setups with limited space.
Features & Benefits
• Operates safely in temperatures between -20°C and +50°C for use in harsh environments
• Protection class 2 ensures insulation for protection against electric shock
• IP65 rating means it's dust-tight and resistant to low-pressure water jets
Applications
• Industrial automation
• Safety systems
• Plant machinery
Is it easy to change the bulb?
Yes. The dome twists off, so you can change the bulb without dismounting the beacon. The B15d socket ensures compatibility with standard bulbs.
Note
Suitable lamp with a BA 15 d socket would be e. g. 30V 5W: RS-Stock-No.: 251-8917
Related links
- Werma 200 Series Clear Beacon 230V Continuous Base IP65
- Werma 200 Series Green Beacon 230V Continuous Base IP65
- Werma 200 Series Yellow Beacon 230V Continuous Base IP65
- Werma 200 Series Blue Beacon 230V Continuous Base IP65
- Werma 220 Series Red Beacon 230V Continuous Base IP65
- Werma 220 Series Yellow Beacon 230V Continuous Base IP65
- Werma 220 Series Clear Beacon 230V Continuous Base IP65
- Werma 826 Series Blue Beacon 230V Continuous Base IP65
