Werma 220 Series Red Beacon 230V Continuous Base, Filament Bulb, IP65
- RS Stock No.:
- 251-8133
- Distrelec Article No.:
- 133-66-566
- Mfr. Part No.:
- 220.100.00
- Manufacturer:
- Werma
Subtotal (1 unit)*
€52.04
(exc. VAT)
€64.01
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.04 |
*price indicative
- RS Stock No.:
- 251-8133
- Distrelec Article No.:
- 133-66-566
- Mfr. Part No.:
- 220.100.00
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Red | |
| Housing Material | AC | |
| Bulb Type | Filament | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -20°C | |
| Series | 220 | |
| Maximum Operating Temperature | 50°C | |
| Height | 79mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Red | ||
Housing Material AC | ||
Bulb Type Filament | ||
Mount Type Base | ||
Current Type AC/DC | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -20°C | ||
Series 220 | ||
Maximum Operating Temperature 50°C | ||
Height 79mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Cage Clamp Terminals, 102g Weight - 220 Series - 220.100.00
Signal workplace emergencies in a flash with this beacon from WERMA. Its red light stays on until a hazardous condition is addressed, delivering a signal that's hard to miss. Thanks to its tough PA-GF, PC and ABS construction, you can rest assured that this product stands up to impact, heat and corrosion. The unit's cage clamp terminals withstand vibration, giving you a durable electrical connection.
Features & Benefits
• Compatible with AC and DC power supplies for versatility
• Isolated for protection against electric shocks
• IP65 rating indicates that it's dust-tight and protected against low-pressure water jets
Applications
• Hospitals and medical centres
• Airports
• Warehouses and packaging facilities
• Dairies
How big is this beacon?
This beacon has compact dimensions of 79 (H) x 75mm (diameter), meaning it takes up little space on a panel or in your control cabinet.
Related links
- Werma 220 Series Yellow Beacon 230V Continuous Base IP65
- Werma 220 Series Clear Beacon 230V Continuous Base IP65
- Werma 220 Series Blue Beacon 230V Continuous Base IP65
- Werma 220 Series Green Beacon 230V Continuous Base IP65
- Werma 200 Series Red Beacon 230V Continuous Base IP65
- Werma 200 Series Clear Beacon 230V Continuous Base IP65
- Werma 826 Series Blue Beacon 230V Continuous Base IP65
- Werma 826 Series Clear Beacon 230V Continuous Base IP65
