Werma 207 Series Green Beacon 115V Continuous Built-In, LED Bulb, IP65
- RS Stock No.:
- 251-8034
- Mfr. Part No.:
- 207.200.67
- Manufacturer:
- Werma
Subtotal (1 unit)*
€117.83
(exc. VAT)
€144.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.83 |
*price indicative
- RS Stock No.:
- 251-8034
- Mfr. Part No.:
- 207.200.67
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate, Polyamide Fibreglass | |
| Bulb Type | LED | |
| Current Type | AC | |
| Current Consumption | 500mA | |
| Mount Type | Built-In | |
| Base Diameter | 58mm | |
| Housing Colour | Black | |
| Terminal Type | Flat Plug | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 115V | |
| Minimum Operating Temperature | -20°C | |
| Series | 207 | |
| Maximum Operating Temperature | 50°C | |
| Height | 103mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Green | ||
Housing Material Polycarbonate, Polyamide Fibreglass | ||
Bulb Type LED | ||
Current Type AC | ||
Current Consumption 500mA | ||
Mount Type Built-In | ||
Base Diameter 58mm | ||
Housing Colour Black | ||
Terminal Type Flat Plug | ||
Lamp Included Yes | ||
Maximum Supply Voltage 115V | ||
Minimum Operating Temperature -20°C | ||
Series 207 | ||
Maximum Operating Temperature 50°C | ||
Height 103mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Green LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon moun
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 207 Series Yellow Beacon 115V Continuous Built-In IP65
- Werma 207 Series Red Beacon 115V Continuous Built-In IP65
- Werma 816 Series Green Beacon 115V Continuous Built-In IP65
- Werma 231 Series Green Beacon 115V Continuous Built-In IP65
- Werma 801 Series Green Beacon 115V Continuous Built-In IP65
- Werma 207 Series Yellow Beacon 230V Continuous Built-In IP65
- Werma 816 Series Clear Beacon 115V Continuous Built-In IP65
- Werma 801 Series Red Beacon 115V Continuous Built-In IP65
