Werma 207 Series Yellow Beacon 230V Continuous Built-In, LED Bulb, IP65
- RS Stock No.:
- 251-8037
- Mfr. Part No.:
- 207.300.68
- Manufacturer:
- Werma
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 251-8037
- Mfr. Part No.:
- 207.300.68
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Yellow | |
| Housing Material | Polyamide Fibreglass, Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Built-In | |
| Current Consumption | 500mA | |
| Base Diameter | 58mm | |
| Housing Colour | Black | |
| Terminal Type | Flat Plug | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 207 | |
| Maximum Operating Temperature | 50°C | |
| Height | 103mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Yellow | ||
Housing Material Polyamide Fibreglass, Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Built-In | ||
Current Consumption 500mA | ||
Base Diameter 58mm | ||
Housing Colour Black | ||
Terminal Type Flat Plug | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 207 | ||
Maximum Operating Temperature 50°C | ||
Height 103mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mou
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 207 Series Yellow Beacon 115V Continuous Built-In IP65
- Werma 816 Series Yellow Beacon 230V Continuous Built-In IP65
- Werma 231 Series Yellow Beacon 230V Continuous Built-In IP65
- Werma 230 Series Yellow Beacon 230V Continuous Built-In IP65
- Werma 207 Series Green Beacon 115V Continuous Built-In IP65
- Werma 207 Series Red Beacon 115V Continuous Built-In IP65
- Werma 890 Series Yellow Beacon 230V Continuous Base LED Bulb, IP65
- Werma 806 Series Yellow Beacon 230V Continuous Base LED Bulb, IP65
