Werma 208 Series Red Beacon 115V Flashing Built-In, Xenon Bulb, IP65
- RS Stock No.:
- 251-8038
- Mfr. Part No.:
- 208.100.67
- Manufacturer:
- Werma
Subtotal (1 unit)*
€165.63
(exc. VAT)
€203.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.63 |
*price indicative
- RS Stock No.:
- 251-8038
- Mfr. Part No.:
- 208.100.67
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate, Polyamide Fibreglass | |
| Bulb Type | Xenon | |
| Mount Type | Built-In | |
| Current Consumption | 500mA | |
| Current Type | AC | |
| Base Diameter | 58mm | |
| Housing Colour | Black | |
| Terminal Type | Flat Plug | |
| Maximum Supply Voltage | 115V | |
| Lamp Included | Yes | |
| Series | 208 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 103mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate, Polyamide Fibreglass | ||
Bulb Type Xenon | ||
Mount Type Built-In | ||
Current Consumption 500mA | ||
Current Type AC | ||
Base Diameter 58mm | ||
Housing Colour Black | ||
Terminal Type Flat Plug | ||
Maximum Supply Voltage 115V | ||
Lamp Included Yes | ||
Series 208 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 103mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts s
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 208 Series Yellow Beacon 115V Flashing Built-In IP65
- Werma EM 208 Series Red Beacon 48V dc Flashing Panel IP65
- Werma 802 Series Red Beacon 115V Flashing Built-In IP65
- Werma 817 Series Red Beacon 115V Flashing Built-In IP65
- Werma 208 Series Green Beacon 24V Flashing Built-In IP65
- Werma EM 208 Series Red Beacon 24V ac Flashing IP65
- Werma 802 Series Yellow Beacon 115V Flashing Built-In IP65
- Werma 817 Series Yellow Beacon 115V Flashing Built-In IP65
