Werma 208 Series Yellow Beacon 115V Flashing Built-In, Xenon Bulb, IP65
- RS Stock No.:
- 251-8040
- Mfr. Part No.:
- 208.300.67
- Manufacturer:
- Werma
Subtotal (1 unit)*
€165.63
(exc. VAT)
€203.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.63 |
*price indicative
- RS Stock No.:
- 251-8040
- Mfr. Part No.:
- 208.300.67
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate, Polyamide Fibreglass | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Current Consumption | 500mA | |
| Mount Type | Built-In | |
| Base Diameter | 58mm | |
| Housing Colour | Black | |
| Terminal Type | Flat Plug | |
| Maximum Supply Voltage | 115V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 208 | |
| Maximum Operating Temperature | 50°C | |
| Height | 103mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate, Polyamide Fibreglass | ||
Bulb Type Xenon | ||
Current Type AC | ||
Current Consumption 500mA | ||
Mount Type Built-In | ||
Base Diameter 58mm | ||
Housing Colour Black | ||
Terminal Type Flat Plug | ||
Maximum Supply Voltage 115V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 208 | ||
Maximum Operating Temperature 50°C | ||
Height 103mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 208 Series Red Beacon 115V Flashing Built-In IP65
- Werma EM 208 Series Yellow Beacon 48V dc Flashing Panel IP65
- Werma 802 Series Yellow Beacon 115V Flashing Built-In IP65
- Werma 817 Series Yellow Beacon 115V Flashing Built-In IP65
- Werma 208 Series Green Beacon 24V Flashing Built-In IP65
- Werma EM 208 Series Yellow Beacon 48V ac Flashing Panel IP65
- Werma 802 Series Red Beacon 115V Flashing Built-In IP65
- Werma 817 Series Red Beacon 115V Flashing Built-In IP65
