Werma 209 Series Red Beacon 230V Continuous Tube, Filament Bulb, IP65
- RS Stock No.:
- 251-8041
- Mfr. Part No.:
- 209.100.00
- Manufacturer:
- Werma
Subtotal (1 unit)*
€32.04
(exc. VAT)
€39.41
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.04 |
*price indicative
- RS Stock No.:
- 251-8041
- Mfr. Part No.:
- 209.100.00
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate, Polyamide Fibreglass | |
| Bulb Type | Filament | |
| Mount Type | Tube | |
| Current Type | AC/DC | |
| Base Diameter | 57mm | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | No | |
| Minimum Operating Temperature | -20°C | |
| Series | 209 | |
| Maximum Operating Temperature | 50°C | |
| Height | 87mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Red | ||
Housing Material Polycarbonate, Polyamide Fibreglass | ||
Bulb Type Filament | ||
Mount Type Tube | ||
Current Type AC/DC | ||
Base Diameter 57mm | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 230V | ||
Lamp Included No | ||
Minimum Operating Temperature -20°C | ||
Series 209 | ||
Maximum Operating Temperature 50°C | ||
Height 87mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
WERMA 209 Series Beacon, Filament Bulb, Red Lens, Tube Mounting - 209.100.00
This beacon by WERMA features a Filament bulb with a red lens, providing continuous lighting with tube mounting capabilities. It is designated to offer a reliable and efficient lighting solution for various applications.
Features & Benefits
• Utilizes Filament bulb technology for long-lasting performance
• Red lens ensures clear visibility in high-traffic areas
• Continuous lighting feature for consistent illumination
• Tube mounting style for easy installation
• Wide supply voltage range of 12V to 230V for versatile use
Applications
• Ideal for use in industrial automation settings
• Suitable for signal and warning purposes in electrical systems
• Can be used for mechanical equipment signalling needs
Can it be used in outdoor environments?
Yes, the beacon is designed to withstand outdoor conditions.
Will it work with different voltage inputs?
Yes, the beacon is compatible with a wide range of supply voltages.
Is it suitable for use in high-traffic areas?
Yes, the beacon's red lens and continuous lighting make it ideal for high-traffic environments.
Related links
- Werma 209 Series Green Beacon 230V Continuous Tube IP65
- Werma 209 Series Blue Beacon 230V Continuous Tube IP65
- Werma 209 Series Yellow Beacon 230V Continuous Tube IP65
- Werma 219 Series Red Beacon 230V Continuous Tube IP65
- Werma 826 Series Red Beacon 230V Continuous Tube IP65
- Werma 209 Series White Beacon 230V Continuous Tube IP65
- Werma 826 Series Clear Beacon 230V Continuous Tube IP65
- Werma 219 Series Green Beacon 230V Continuous Tube IP65
