Werma 209 Series Blue Beacon 230V Continuous Tube, Filament Bulb, IP65
- RS Stock No.:
- 251-8061
- Mfr. Part No.:
- 209.500.00
- Manufacturer:
- Werma
Subtotal (1 unit)*
€32.04
(exc. VAT)
€39.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.04 |
*price indicative
- RS Stock No.:
- 251-8061
- Mfr. Part No.:
- 209.500.00
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate, Polyamide Fibreglass | |
| Bulb Type | Filament | |
| Current Type | AC/DC | |
| Mount Type | Tube | |
| Base Diameter | 57mm | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -20°C | |
| Series | 209 | |
| Maximum Operating Temperature | 50°C | |
| Height | 87mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Blue | ||
Housing Material Polycarbonate, Polyamide Fibreglass | ||
Bulb Type Filament | ||
Current Type AC/DC | ||
Mount Type Tube | ||
Base Diameter 57mm | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -20°C | ||
Series 209 | ||
Maximum Operating Temperature 50°C | ||
Height 87mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Blue LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 209 Series Green Beacon 230V Continuous Tube IP65
- Werma 209 Series Red Beacon 230V Continuous Tube IP65
- Werma 209 Series Yellow Beacon 230V Continuous Tube IP65
- Werma 219 Series Blue Beacon 230V Continuous Tube IP65
- Werma 826 Series Blue Beacon 230V Continuous Tube IP65
- Werma 209 Series White Beacon 230V Continuous Tube IP65
- Werma 219 Series Red Beacon 230V Continuous Tube IP65
- Werma 826 Series Clear Beacon 230V Continuous Tube IP65
