Werma 223 Series Blue Beacon 230V Continuous Wall, Filament Bulb, IP65
- RS Stock No.:
- 251-8160
- Mfr. Part No.:
- 223.500.00
- Manufacturer:
- Werma
Subtotal (1 unit)*
€58.99
(exc. VAT)
€72.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.99 |
*price indicative
- RS Stock No.:
- 251-8160
- Mfr. Part No.:
- 223.500.00
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Blue | |
| Housing Material | Polyamide Fibreglass, Polycarbonate | |
| Bulb Type | Filament | |
| Current Type | AC/DC | |
| Mount Type | Wall | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Series | 223 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 105mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Blue | ||
Housing Material Polyamide Fibreglass, Polycarbonate | ||
Bulb Type Filament | ||
Current Type AC/DC | ||
Mount Type Wall | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Series 223 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 105mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Blue LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 223 Series Red Beacon 230V Continuous Wall IP65
- Werma 223 Series Yellow Beacon 230V Continuous Wall IP65
- Werma 223 Series Green Beacon 230V Continuous Wall IP65
- Werma 223 Series Clear Beacon 230V Continuous Wall IP65
- Werma 213 Series Blue Beacon 230V Continuous Wall IP65
- Werma 203 Series Blue Beacon 230V Continuous Wall IP65
- Werma 213 Series Green Beacon 230V Continuous Wall IP65
- Werma 203 Series Red Beacon 230V Continuous Wall IP65
