Werma 223 Series Yellow Beacon 230V Continuous Wall, Filament Bulb, IP65
- RS Stock No.:
- 251-8157
- Mfr. Part No.:
- 223.300.00
- Manufacturer:
- Werma
Subtotal (1 unit)*
€58.99
(exc. VAT)
€72.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.99 |
*price indicative
- RS Stock No.:
- 251-8157
- Mfr. Part No.:
- 223.300.00
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Yellow | |
| Housing Material | Polyamide Fibreglass, Polycarbonate | |
| Bulb Type | Filament | |
| Current Type | AC/DC | |
| Mount Type | Wall | |
| Base Diameter | 75mm | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -20°C | |
| Series | 223 | |
| Maximum Operating Temperature | 50°C | |
| Height | 105mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Yellow | ||
Housing Material Polyamide Fibreglass, Polycarbonate | ||
Bulb Type Filament | ||
Current Type AC/DC | ||
Mount Type Wall | ||
Base Diameter 75mm | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -20°C | ||
Series 223 | ||
Maximum Operating Temperature 50°C | ||
Height 105mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mou
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 223 Series Red Beacon 230V Continuous Wall IP65
- Werma 223 Series Green Beacon 230V Continuous Wall IP65
- Werma 223 Series Clear Beacon 230V Continuous Wall IP65
- Werma 223 Series Blue Beacon 230V Continuous Wall IP65
- Werma 203 Series Yellow Beacon 230V Continuous Wall IP65
- Werma 213 Series Yellow Beacon 230V Continuous Wall IP65
- Werma 213 Series Green Beacon 230V Continuous Wall IP65
- Werma 203 Series Red Beacon 230V Continuous Wall IP65
