Werma 225 Series Red Flashing Beacon, 24 V, Wall Mount, Xenon Bulb

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
251-8172
Mfr. Part No.:
225.100.55
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Supply Voltage

24 V

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

Xenon

Series

225

COO (Country of Origin):
DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts s

LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy