Werma 230 Series Yellow Beacon 230V Continuous Built-In, LED Bulb, IP65
- RS Stock No.:
- 251-8185
- Mfr. Part No.:
- 230.300.68
- Manufacturer:
- Werma
Subtotal (1 unit)*
€97.57
(exc. VAT)
€120.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.57 |
*price indicative
- RS Stock No.:
- 251-8185
- Mfr. Part No.:
- 230.300.68
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 500mA | |
| Current Type | AC | |
| Mount Type | Built-In | |
| Base Diameter | 29mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Series | 230 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 154mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 500mA | ||
Current Type AC | ||
Mount Type Built-In | ||
Base Diameter 29mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Series 230 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 154mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mou
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 230 Series Yellow Beacon 115V Continuous Built-In IP65
- Werma 230 Series Yellow Beacon 12V Continuous Built-In IP65
- Werma 816 Series Yellow Beacon 230V Continuous Built-In IP65
- Werma 231 Series Yellow Beacon 230V Continuous Built-In IP65
- Werma 207 Series Yellow Beacon 230V Continuous Built-In IP65
- Werma 230 Series Clear Beacon 24V Continuous Built-In IP65
- Werma 230 Series Red Beacon 115V Continuous Built-In IP65
- Werma 230 Series Red Beacon 12V Continuous Built-In IP65
