Werma 239 Series Yellow, White, Red, Green, Blue Beacon 24V Continuous Built-In, LED Bulb, IP65
- RS Stock No.:
- 251-8211
- Mfr. Part No.:
- 239.780.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€264.89
(exc. VAT)
€325.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.89 |
*price indicative
- RS Stock No.:
- 251-8211
- Mfr. Part No.:
- 239.780.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Yellow, White, Red, Green, Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Built-In | |
| Current Type | DC | |
| Current Consumption | 500mA | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 239 | |
| Maximum Operating Temperature | 50°C | |
| Height | 81mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Yellow, White, Red, Green, Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Built-In | ||
Current Type DC | ||
Current Consumption 500mA | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 239 | ||
Maximum Operating Temperature 50°C | ||
Height 81mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Multicolor LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 239 Series Yellow Red Blue Beacon 24V Continuous Built-In IP65
- Werma 239 Series White Green Yellow Beacon 24V Continuous Built-In IP65
- Werma 816 Series Yellow Red Blue Beacon 24V Continuous Built-In IP65
- Werma RST-56 Series Yellow Red Blue Signal Tower Multi-tone, 5 Lights 24V Built-In
- Werma 300 Series Red Blue Beacon 24V Permanent Built-In IP65, IP54
- Werma 300 Series Blue Green Beacon 24V Permanent Built-In IP65, IP54
- Werma 300 Series Red Blue Beacon 24V Permanent Built-In IP40
- Werma 894 Series Red Yellow Beacon 24V Continuous Wall IP65
