Werma 239 Series Yellow, White, Red, Green, Blue Beacon 24V Continuous Built-In, LED Bulb, IP65
- RS Stock No.:
- 251-8209
- Distrelec Article No.:
- 110-39-714
- Mfr. Part No.:
- 239.480.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€210.51
(exc. VAT)
€258.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.51 |
*price indicative
- RS Stock No.:
- 251-8209
- Distrelec Article No.:
- 110-39-714
- Mfr. Part No.:
- 239.480.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Yellow, White, Red, Green, Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 500mA | |
| Mount Type | Built-In | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 239 | |
| Maximum Operating Temperature | 50°C | |
| Height | 78mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Yellow, White, Red, Green, Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 500mA | ||
Mount Type Built-In | ||
Current Type DC | ||
Base Diameter 50mm | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 239 | ||
Maximum Operating Temperature 50°C | ||
Height 78mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Werma Series 239 Beacon, 24V Supply Voltage, Built-in Mounting Style - 239.480.55
This LED Beacon by Werma is a versatile lighting solution with a blue lens that offers continuous lighting. It features built-in mounting and operates at 24V, making it suitable for various applications.
Features & Benefits
• Blue lens with LED light source
• Continuous lighting effect for visibility
• Built-in mounting for easy installation
• Operates at 24V supply voltage for energy efficiency
• IP65 protection rating for durability
• Compact size with a height of 78mm and diameter of 50mm
• Lightweight design at only 31g
• Long service life of up to 50,000 hours
Applications
• Ideal for industrial automation systems
• Suitable for machinery status indication
• Used in equipment monitoring and control
• Can be used for safety and warning signals
• Can be used for alarm and notification purposes
Can it be used for machinery status indication?
Yes, this LED Beacon is ideal for indicating the status of machinery and equipment.
Will it provide a long service life?
Yes, the LED light source has a service life of up to 50,000 hours for reliable performance.
Is it suitable for alarm and notification purposes?
Yes, this beacon is reliable for alarm and notification signals in various applications.
Related links
- Werma 239 Series Yellow Red Blue Beacon 24V Continuous Built-In IP65
- Werma 239 Series White Green Yellow Beacon 24V Continuous Built-In IP65
- Werma 816 Series Yellow Red Blue Beacon 24V Continuous Built-In IP65
- Werma 816 Series Yellow Beacon 24V Continuous Built-In IP65
- Werma 300 Series Red Blue Beacon 24V Permanent Built-In IP65, IP54
- Werma 816 Series Green Beacon 24V Continuous Built-In IP65
- Werma 816 Series Red Beacon 24V Continuous Built-In IP65
- Werma 300 Series Blue Green Beacon 24V Permanent Built-In IP65, IP54
