Werma 802 Series Red Beacon 24V Flashing Built-In, Xenon Bulb, IP65
- RS Stock No.:
- 251-8584
- Mfr. Part No.:
- 802.100.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€149.17
(exc. VAT)
€183.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.17 |
*price indicative
- RS Stock No.:
- 251-8584
- Mfr. Part No.:
- 802.100.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Current Consumption | 500mA | |
| Current Type | DC | |
| Mount Type | Built-In | |
| Base Diameter | 57mm | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 802 | |
| Maximum Operating Temperature | 50°C | |
| Height | 85mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Current Consumption 500mA | ||
Current Type DC | ||
Mount Type Built-In | ||
Base Diameter 57mm | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 802 | ||
Maximum Operating Temperature 50°C | ||
Height 85mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts s
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 802 Series Yellow Beacon 24V Flashing Built-In IP65
- Werma 802 Series Red Beacon 115V Flashing Built-In IP65
- Werma 802 Series Red Beacon 230V Flashing Built-In IP65
- Werma 232 Series Red Beacon 24V Flashing Built-In IP65
- Werma 802 Series Yellow Beacon 115V Flashing Built-In IP65
- Werma 802 Series Yellow Beacon 230V Flashing Built-In IP65
- Werma 816 Series Red Beacon 24V Flashing Built-In IP65
- Werma 208 Series Green Beacon 24V Flashing Built-In IP65
